SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 647-965
- Mfr. Part No.:
- YF2L15-100UK1M2L15
- Brand:
- SICK
Subtotal (1 unit)*
$414.64
(exc. GST)
$456.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.64 |
*price indicative
- RS Stock No.:
- 647-965
- Mfr. Part No.:
- YF2L15-100UK1M2L15
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2L15 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 1000V ac | |
| Standards/Approvals | CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | |
| IP Rating | IP65, IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2L15 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 1000V ac | ||
Standards/Approvals CSA FT1, IEC 60332-1, IEC 60332-2-2, UL 1581 VW1 | ||
IP Rating IP65, IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
SICK YF2L15 Series Actuator/Sensor Cable, 10m Length, 5 Cores - YF2L15-100UK1M2L15
This actuator/sensor cable is designed for industrial applications, featuring a length of 10m and a 5-core configuration. The cable has a cross-sectional area of 2.5mm² and a diameter of 9.5mm, ensuring efficient performance in automated systems. Constructed from polyurethane, this cable is both Durable and flexible, making it suitable for a variety of operating environments.
Features & Benefits
• High current rating of 16A supports robust applications
• Voltage rating of 1 kV ac ensures safety in use
• Unshielded design allows for straightforward installation
• Flame retardant properties enhance safety standards
• IP65 and IP67 rating protects against dust and moisture
• Flexible bending radius accommodates diverse installation needs
• Voltage rating of 1 kV ac ensures safety in use
• Unshielded design allows for straightforward installation
• Flame retardant properties enhance safety standards
• IP65 and IP67 rating protects against dust and moisture
• Flexible bending radius accommodates diverse installation needs
Applications
• Used with M12 connectors for reliable connections
• Suitable for drag chain operations in automation systems
• Ideal for in uncontaminated zones
• Compatible with robotic systems for precision tasks
• Designed for environments with oils and lubricants
• Suitable for drag chain operations in automation systems
• Ideal for in uncontaminated zones
• Compatible with robotic systems for precision tasks
• Designed for environments with oils and lubricants
How does the cable's durability support demanding environments?
The cable's construction from polyurethane ensures resilience against abrasion and harsh conditions. Its Ability to withstand a temperature range from -25°C to +80°C makes it suitable for various industrial settings.
What type of installations can benefit from this actuator/sensor cable?
This cable is Ideal for drag chain installations where flexibility and durability are essential. It can be effectively used with robotic systems and in environments requiring high reliability.
How does the IP rating influence the cables effectiveness?
With an IP65 and IP67 rating, the cable provides excellent resistance to dust and water ingress, making it efficient in both indoor and outdoor applications where environmental protection is critical.
What is the significance of the cable's flame retardant feature?
The flame retardant capabilities meet safety compliance, reducing the risk of fire hazards in industrial applications. This ensures a safer operational environment where the cable is deployed.
- RS Stock No. 0647963
- Mfr. Part No. YF2L15-030UK1M2L15
Each
$273.73
- RS Stock No. 0647959
- Mfr. Part No. YF2L15-300UH1XLEAX
Each
$645.01
- RS Stock No. 0228519
- Mfr. Part No. C21320000000012
Each
$82.03
- RS Stock No. 0647964
- Mfr. Part No. YF2L15-050UK1M2L15
Each
$330.65
Related links
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 5 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 1 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 3 m
- SICK Female 5 way Straight to Male 5 way Straight Actuator/Sensor Cable, 30 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
- SICK Female 5 way M12 2 m











