SICK Female 5 way M12, Straight to Unterminated Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1442
- Mfr. Part No.:
- YF2L15-020UH1XLEAX / 2099599
- Brand:
- SICK
Subtotal (1 unit)*
$111.37
(exc. GST)
$122.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.37 |
*price indicative
- RS Stock No.:
- 285-1442
- Mfr. Part No.:
- YF2L15-020UH1XLEAX / 2099599
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2L15 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1 | |
| IP Rating | IP65, IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2L15 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1 | ||
IP Rating IP65, IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
Overview
The connecting cables are designed with a female connector for head A, featuring an M12, 5 pin, straight, L coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are made of TPU material in a sleek black color.
The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 17. The cable spans a length of 2 meters, comprising 5 wires with a PUR, halogen free jacket in black. The cable diameter is 8.2 mm, and the conductor cross section is 1.5 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation
Related links
- SICK Female 8 way M12 2 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way M23 2 m
- SICK Female M12 to Unterminated 4 way Free Cable End Connector Cable, 2 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 2 m
- SICK Female 12 way M12 2 m
