SICK Female 5 way M12, Straight to Male 4 way Straight, Unterminated Connector Cable, 10 m

Subtotal (1 unit)*

$280.80

(exc. GST)

$308.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.80

*price indicative

RS Stock No.:
285-9184
Mfr. Part No.:
YF2L15-100UH1XLEAX / 2099627
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2L15

Product Type

Connector Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Straight, Unterminated

Connector Gender B

Male

Number of Contacts B

4

Voltage

60V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

IEC 60332-2-2, UL 1581 VW1 / CSA FT1 / IEC 60332-1

Coding

L

COO (Country of Origin):
DE

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in drag chain operations.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy