Phoenix Contact Female 4 way Straight to 4 way Sensor Actuator Cable, 2 m
- RS Stock No.:
- 519-395
- Mfr. Part No.:
- 1558360
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,228.39
(exc. GST)
$2,451.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,228.39 | $44.568 |
*price indicative
- RS Stock No.:
- 519-395
- Mfr. Part No.:
- 1558360
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable embodies a perfect blend of performance and reliability, specifically designed for CC Link applications at 10 Mbps. Featuring four positions and a robust PVC construction, it ensures optimal signal transmission while maintaining durability. The cable's vibrant red colour and shielded design mitigate interference, making it an excellent choice for industrial settings. Its preassembled form allows for straightforward connections with a straight M12 socket and coding type A. Ideal for both fixed and flexible installations, this cable accommodates a broad temperature range, ensuring seamless operation in various environments. With a minimal bending radius and meticulous build quality, it stands out in reliability and safety, meeting rigorous industry standards.
Preassembled for easy installation saving time and reducing complexity
Robust PVC exterior provides protection against environmental influences
Shielded construction effectively reduces electromagnetic interference
Optimised for both fixed and flexible use catering to diverse installation scenarios
Wide operating temperature range ensures adaptability in varying conditions
Lightweight design enhances ease of handling without compromising strength
Meets high standards of flammability and environmental compliance
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 2 m
