Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 856-5823
- Mfr. Part No.:
- 1407320
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.17
(exc. GST)
$46.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.17 |
*price indicative
- RS Stock No.:
- 856-5823
- Mfr. Part No.:
- 1407320
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene, Cross Linked Polyethylene | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101, EN 50155 | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene, Cross Linked Polyethylene | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101, EN 50155 | ||
IP Rating IP65 | ||
Coding A | ||
Sensor/actuator cable, 4-position, PE-X halogen-free, black, shielded, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 2 m, For railway applications
Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks;Securely locked by special vibration brake;Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
