Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 859-2507
- Mfr. Part No.:
- 1419315
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$80.99
(exc. GST)
$89.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.99 |
*price indicative
- RS Stock No.:
- 859-2507
- Mfr. Part No.:
- 1419315
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACCBP | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| Standards/Approvals | EAC, IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACCBP | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
Standards/Approvals EAC, IEC 61076-2-101 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact 4-Pin Cable Assembly, M12 to Unterminated, 2m - SACCBP-FS-4CON-M16/2,0-PUR SCO - 1419315
This 4-pin cable assembly from Phoenix Contact is a reliable option for connecting your sensors and actuators securely for power and data transmission. Its flexible 2m cable length makes it easy to connect devices, even when they're far apart. The component has an M12 female socket at one end, while the other end of the cable is left unterminated. This makes it simple to customise according to your specifications.
The cable has durable copper contacts for high conductivity and gold plating for increased resistance to corrosion, ensuring a reliable, long-lasting connection. You can use it safely at temperatures between -25°C and +85°C, making it suitable for use in a range of environments. The cable's outer sheath is made of polyurethane (PUR) material, which provides reliable protection from liquids and industrial chemicals. This makes it a popular choice for use in applications such as factory automation and robotics.
Features & Benefits
• Insulation resistance of ≥100MΩ for electrical safety
• UL94 V-0 (Underwriters' Laboratories) rating means vertical burning stops within 10 seconds for increased fire safety
• Robust voltage rating of 250V for use in heavy-duty applications
Related links
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 2 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
