Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 pack of 20 units)*

$1,047.16

(exc. GST)

$1,151.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,047.16$52.358

*price indicative

RS Stock No.:
496-207
Mfr. Part No.:
1417507
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable offers a robust solution for various industrial applications. Designed with flexibility and reliability in mind, it features a four-position connector, ensuring secure connections while maintaining high performance. The durable PVC construction withstands demanding environments, providing exceptional resistance to bending and mechanical stress. Its black RAL 9005 finish not only enhances its aesthetic appearance but also offers practical benefits, such as improved visibility in complex setups. With a length of 2 metres, it is perfectly suited for connecting devices in tight spaces without compromising functionality.

The PVC material ensures durability and longevity in challenging conditions

Straight M12 connectors facilitate effortless installation and reliable connectivity

A unique self extinguishing grip body enhances safety during operation

This product is designed to withstand overvoltage and pollution ensuring stable performance

Its compact design allows for minimal space consumption while maintaining connection integrity

A lightweight construction makes it easy to handle and install in various settings

Related links