Phoenix Contact Female 2 way Male 2 way Bus Cable, 15 m
- RS Stock No.:
- 496-342
- Mfr. Part No.:
- 1518164
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-342
- Mfr. Part No.:
- 1518164
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Red lilac | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Gender B | Male | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | UL Listed, cULus Listed, cUL Listed, EAC-RoHS | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Red lilac | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Gender B Male | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals UL Listed, cULus Listed, cUL Listed, EAC-RoHS | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed specifically for precision connections in demanding environments. With its PROFIBUS compatibility, it supports reliable communication at speeds up to 12 Mbps, making it perfect for automation applications. The cable is shielded and features a durable PUR outer sheath in a striking red lilac colour, ensuring both visibility and resistance to environmental stresses. This product stands out not only for its technical capabilities but also for its commitment to safety and sustainability, being halogen free and flame resistant. The preassembled data cable ensures quick and easy installations, reducing downtime in operational settings.
Shielded design enhances signal integrity and reduces interference
Halogen free materials contribute to environmental safety
Durable outer sheath withstands harsh conditions
Robust construction ensures longevity in various applications
Flame resistance provides an added layer of safety
Related links
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 2 way M12 to 2 way Bus Cable, 2 m
