Phoenix Contact Male 2 way Plug, Plug to Female 2 way Straight Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,726.43

(exc. GST)

$1,899.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,726.43-
10 +$1,588.567%

*price indicative

RS Stock No.:
280-178
Mfr. Part No.:
1410760
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14107

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Number of Contacts A

2

Connector Gender A

Male

Connector Type A

Plug, Plug

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

2

Voltage

24V ac, 24V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable serves as a robust solution designed for mobile hydraulics. Engineered for flexibility and durability, this high-performance cable safeguards signal integrity while simplifying installation. With a length of 1.5 meters and a halogen-free PUR jacket, it stands up to the demanding conditions of various environments.

Flexible design allows for easy routing in tight spaces

Clip locking mechanism ensures secure connections

Cable is resistant to hydrolysis and microbes increasing longevity

Excellent abrasion resistance extends the product's lifespan

A cable type that maintains signal integrity over long distances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy