Phoenix Contact Male 4 way Female 4 way Bus Cable, 10 m
- RS Stock No.:
- 519-073
- Mfr. Part No.:
- 1569566
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-073
- Mfr. Part No.:
- 1569566
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Blue | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 100V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | IEC 60754 1, UL VW1, EAC, UN ECE R 118.03, EN 60811 2 1, EN 50288 2 2, UL AWM Style 20963, IEC 60332 1 2, RoHS ID: RU D DE.HB35.B.00387 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Blue | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 100V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals IEC 60754 1, UL VW1, EAC, UN ECE R 118.03, EN 60811 2 1, EN 50288 2 2, UL AWM Style 20963, IEC 60332 1 2, RoHS ID: RU D DE.HB35.B.00387 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for seamless connectivity in demanding industrial environments. With a durable construction featuring PUR halogen free material, it ensures robust performance while maintaining flexibility and resilience. The advanced shielding technology significantly reduces interference, making it ideal for applications requiring stable Ethernet connections. Designed for ease of use, this preassembled cable features M12 connectors with protection ratings of IP67, ensuring reliable operation even in harsh conditions. Its compatibility with Ethernet CAT5 standards allows for efficient data transmission at speeds of up to 100 Mbps.
IP67 rating safeguards against dust and water ingress
Supports Ethernet CAT5 standards for high speed data transmission
Preassembled design simplifies installation and reduces setup time
Effective for use in various industrial settings promoting versatility
State of the art manufacturing processes ensure product consistency
Related links
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 8 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 500 mm
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 300 mm
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 10 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 10 m
