Phoenix Contact Male 4 way Female 4 way Bus Cable, 8 m
- RS Stock No.:
- 483-229
- Mfr. Part No.:
- 1569553
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-229
- Mfr. Part No.:
- 1569553
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Cable Length | 8m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 100V | |
| Standards/Approvals | EN 50288-2-2, UL AWM Styl20963 | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Cable Length 8m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 100V | ||
Standards/Approvals EN 50288-2-2, UL AWM Styl20963 | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable serves as a vital link between devices, facilitating seamless communication in industrial environments. Designed with advanced shielding technology, it minimises interference while maintaining high performance standards. The cable supports Ethernet CAT5 with a speed of up to 100 Mbps and is ideal for various applications, ensuring longevity and reliability with a durable PUR outer sheath. Its versatility is reflected in its capacity for a wide range of cable lengths, making it an excellent choice for custom installations. The robust M12 connectors provide a secure connection, ensuring optimal functionality even in demanding conditions, making it essential for modern automation solutions.
Constructed with a PUR outer sheath for durability and resistance to harsh environments
Compatible with various lengths for customised installation needs
Offers robust M12 connectors for a secure and reliable connection
Designed to meet stringent industrial standards for safety and compliance
Minimises electromagnetic interference which ensuring signal integrity
Related links
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 500 mm
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 10 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 300 mm
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 8 m, Blue Polyurethane Sheath
- Phoenix Contact Male 4 way M8 300 mm
