Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- RS Stock No.:
- 488-082
- Mfr. Part No.:
- 1550850
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-082
- Mfr. Part No.:
- 1550850
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC-RoHS, cULus Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC-RoHS, cULus Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is a cutting edge solution tailored for robust automation environments. Designed with versatility in mind, it supports INTERBUS communication, ensuring seamless data transfer and system integration within industrial applications. The cable features a 4 position, PUR halogen free construction, ensuring enhanced safety and longevity, especially in demanding conditions. With its angled M8 plug and free cable end, this product simplifies installation while maintaining optimal performance. The innovative design also accommodates various installation constraints, seamlessly blending functionality with user convenience. Experience reliability and efficiency in your automation projects with this exemplary cable.
Supports flexible installation in challenging spaces
Constructed from halogen free materials for improved safety
Optimised for bus system applications with INTERBUS compatibility
Utilises a durable outer sheath for long lasting performance
Environmentally compliant meeting EU RoHS standards
Rated for high performance across a wide temperature range
Related links
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 8 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 10 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 500 mm
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 300 mm
- Phoenix Contact Male 4 way M12 2 m
