Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-080
Mfr. Part No.:
1543537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

1m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

EAC-RoHS cULus

COO (Country of Origin):
PL
The Phoenix Contact High Performance bus system cable is engineered for seamless connectivity in automation environments. Designed with both functionality and safety in mind, it features a 4 position layout and is constructed from PUR halogen free materials, ensuring durability while maintaining flexibility for various applications. The cable’s sleek black finish complements any industrial setting, while its shielded structure reliably protects against interference, making it ideal for data intensive tasks.

Provides a flexible installation option tailored for various settings

Facilitates easy pin assignment to ensure a straightforward setup

Compatible with multiple cable outlets enhancing versatility in use

Ensures high insulation resistance for reliable performance

Constructed with a degree of protection that withstands harsh conditions

Optimised for efficient signal transmission with minimal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy