Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-625
Mfr. Part No.:
1551008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP67

Standards/Approvals

EAC-RoHS, cULus Listed

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable designed specifically for INTERBUS applications. Enhanced with a robust PUR outer sheath, this halogen free cable not only ensures excellent durability but also maintains flexibility in diverse operational conditions. The product’s shielded design provides superior electromagnetic interference protection, safeguarding signal integrity. With 4 positions and custom coding, this cable guarantees seamless connectivity between devices. Additionally, it features an impressive operational temperature range, making it versatile for various industrial environments.

Shielded design mitigates the impact of electromagnetic interference

Excellent flexibility allows for ease of installation in tight spaces

Operational temperature range accommodates extreme industrial conditions

Integrated coding simplifies connectivity tasks and reduces errors

Lightweight construction aids in easier handling during installations

High insulation resistance elevates performance standards in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy