Phoenix Contact Male 4 way M8, Straight to Female 4 way M8 Bus Cable, 300 mm

Subtotal (1 unit)*

$99.17

(exc. GST)

$109.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.17

*price indicative

RS Stock No.:
255-9929
Mfr. Part No.:
1543511
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Colour

Black

Cable Length

300mm

Jacket Material

PUR

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

4

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is a 0.3 m long 4 position cable with signal type INTERBUS. One connector of a cable is plug straight M8 And other end has socket straight M8. The external sheath color is black.

Signal type interbus

Connection 1 is plug straight M8

Connection 2 is socket straight M8

Connector is shielded

Cable length is 0.3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy