Phoenix Contact Male 5 way Female 5 way Bus Cable, 10 m
- RS Stock No.:
- 519-241
- Mfr. Part No.:
- 1518009
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-241
- Mfr. Part No.:
- 1518009
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP65, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP65, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for seamless connectivity within INTERBUS systems, providing reliable data transmission at speeds of 16 Mbps. With a five position configuration and a robust PUR halogen free sheath in a striking may green RAL 6017, this product is not only functional but also aesthetically appealing. The cable is shielded to ensure minimal interference, making it perfect for industrial environments. Featuring straight M12 SPEEDCON connectors, installation is quick and straightforward, accommodating various applications.
Exceptional temperature resistance promotes functionality in varied conditions
Halogen free sheath improves safety in environmental compliance
Suitable for both fixed and flexible installations enhancing application versatility
High insulation resistance contributes to superior durability
Aesthetically pleasing may green colour adds visual appeal
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 300 mm
