Phoenix Contact Male 5 way M12, Straight to Male 5 way M12, Straight Sensor Cable, 600 mm
- RS Stock No.:
- 518-931
- Mfr. Part No.:
- 1476908
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $64.00
View bulk pricing optionsSubtotal (1 unit)*
$80.29
(exc. GST)
$88.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $80.29 | - |
| 10 + | $73.89 | $64.00 |
*price indicative
- RS Stock No.:
- 518-931
- Mfr. Part No.:
- 1476908
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to enhance connectivity in automation environments. This cable is engineered with five positions and a durable PUR halogen-free outer sheath, ensuring exceptional reliability and resistance in demanding applications. Its unique plug-straight M12 Push Pull connection on one end complements an angled socket connection on the other, offering versatility in installation and arrangement. With an impressive bending resistance and the capability to operate under extreme temperatures, this cable meets the rigorous standards required for modern industrial systems, making it an ideal solution for automation tasks across various sectors.
Features a 360° shielding to effectively mitigate electromagnetic interference
Designed for both fixed and flexible installations, ensuring adaptability
Delivering a long-lasting performance with up to 10 million bending cycles
Offers a robust degree of protection with IP65 and IP67 ratings
Constructed with halogen-free materials for environmental safety and compliance
Exhibits resistance to oils, acids, and alkaline solutions, enhancing durability
Incorporates advanced insulation characteristics suitable for high-voltage applications
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
