Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 494-703
- Mfr. Part No.:
- 1476878
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.20
(exc. GST)
$72.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.20 |
| 10 + | $60.91 |
*price indicative
- RS Stock No.:
- 494-703
- Mfr. Part No.:
- 1476878
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-010 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-010 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for robust performance in demanding environments. Its advanced shielding technology ensures reliable signal transmission, making it an ideal choice for applications requiring high electromagnetic interference resistance. This halogen-free cable, featuring a striking black-grey RAL 7021 outer sheath, is designed to operate seamlessly in extreme temperatures from -40 °C to 80 °C, enhancing its versatility across various industries. The easy-to-use Push-Pull connectors facilitate simple and secure connections, while the cable's construction prioritises flexibility and durability, ensuring longevity even in rigorous settings.
Halogen-free construction enhances safety and compliance
Advanced shielding technology mitigates electromagnetic interference
Suitable for use in temperatures ranging from -40 °C to 80 °C
Featuring durable, Push-Pull connectors for effortless connectivity
Designed with flexibility in mind for ease of installation
Offers high-performance characteristics with insulation resistance exceeding 100 MΩ
Constructed to withstand demanding mechanical conditions, ensuring a long service life
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
