Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 600 mm
- RS Stock No.:
- 483-138
- Mfr. Part No.:
- 1439573
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $37.90
View bulk pricing optionsSubtotal (1 unit)*
$47.34
(exc. GST)
$52.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.34 | - |
| 10 + | $43.55 | $37.90 |
*price indicative
- RS Stock No.:
- 483-138
- Mfr. Part No.:
- 1439573
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity for various automation applications. Equipped with five positions and a M12 straight plug, it ensures secure connections with A coding. The cable's PUR outer sheath is halogen-free, available in a sleek black-grey finish. This product is engineered to withstand rigorous environmental conditions, featuring a temperature range of -40 °C to 80 °C for fixed installations, ensuring flexibility and durability. Furthermore, it comes with two status display LEDs and a valve connector, enhancing operational visibility and safety in industrial settings. The robust construction includes materials that resist flame and chemicals, ensuring longevity and minimising maintenance needs. Overall, this cable offers an optimal blend of functionality and resilience for demanding environments, making it ideal for sensor and actuator applications.
Valve connector designed for effective pressure switch integration
Robust materials ensure resistance against flames and various chemicals
Lightweight structure enhances ease of installation and handling
Twisted conductor structure improves signal integrity
IP65 and IP67 protection classes ensure reliability in harsh conditions
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
