Phoenix Contact Male 5 way M12, Right Angle to Female 5 way M12 Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 254-4651
- Mfr. Part No.:
- 1501029
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$77.13
(exc. GST)
$84.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.13 |
*price indicative
- RS Stock No.:
- 254-4651
- Mfr. Part No.:
- 1501029
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | TPU | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 48V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 600mm | ||
Jacket Colour Black, Grey | ||
Jacket Material TPU | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 48V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable of length 0.6 m. It is PUR halogen-free. 360° shielding in environments with electromagnetic interference.
5-position
PUR halogen-free
Black-gray RAL 7021
Related links
- Phoenix Contact Male 5 way M12 Straight 600
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Actuator/Sensor Cable, 500 mm
