Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 600 mm
- RS Stock No.:
- 535-833
- Mfr. Part No.:
- 1693911
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$42.87
(exc. GST)
$47.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.87 | - |
| 10 + | $39.44 | 8% |
*price indicative
- RS Stock No.:
- 535-833
- Mfr. Part No.:
- 1693911
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Orange, Pastel Orange | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Standards/Approvals | cUL, DIN VDE 0472 part 804 test type B, EAC-RoHS, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Colour Orange, Pastel Orange | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Standards/Approvals cUL, DIN VDE 0472 part 804 test type B, EAC-RoHS, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers a robust solution for connecting sensors and actuators within industrial settings. Designed with a 5-position configuration, this cable is crafted from halogen-free PUR material that withstands harsh environmental conditions. It features a straight M12 plug and socket, ensuring easy integration into existing systems. This cable is ideal for applications requiring reliable connectivity and durability, supporting optimal performance in automation processes. With its impressive resistance capabilities and mechanical strength, the Sensor and actuator cable ensures consistent operation across a wide temperature range, making it an essential component in any technical setup.
Halogen-free construction promotes safety in challenging environments
Impressive insulation resistance safeguards against electrical interference
Dynamic load capacity exceeds typical bending cycles for extended lifespan
Designed for use in a wide range of ambient temperatures for versatile applications
Compact design facilitates seamless integration into tight spaces
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
