Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$42.16

(exc. GST)

$46.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.16

*price indicative

RS Stock No.:
256-1720
Mfr. Part No.:
1404098
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polypropylene

Jacket Colour

Grey

Cable Length

600mm

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

250V

Standards/Approvals

EAC, UL

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has a fast locking system which allows easy and tool free de

Easy and safe

Hygienic design

Greater flexibility

Contamination can be detected quickly

Application in Food processing industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy