Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 280-387
- Mfr. Part No.:
- 1415612
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.80
(exc. GST)
$44.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $40.80 |
| 10 + | $37.53 |
*price indicative
- RS Stock No.:
- 280-387
- Mfr. Part No.:
- 1415612
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed to provide reliable and efficient connections in various automation applications. Crafted with a robust PVC outer sheath, it combines functionality with durability, ensuring seamless operation even in demanding environments. The cable features a 4-position configuration, providing versatile connectivity options, while its straight M12 plug and socket make installation straightforward.
Facilitates greater design flexibility for various installations
Built to endure extensive mechanical use with high cycle counts
Minimises downtime with robust and durable materials
Related links
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
