Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- RS Stock No.:
- 517-988
- Mfr. Part No.:
- 1405991
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,526.36
(exc. GST)
$3,879.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,526.36 | $70.527 |
*price indicative
- RS Stock No.:
- 517-988
- Mfr. Part No.:
- 1405991
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 125V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, UL, UL AWM Style 2464, UL Standards PLTC and ITC | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 125V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, UL, UL AWM Style 2464, UL Standards PLTC and ITC | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with a straight M12 plug (coding A) on one end and an angled M12 socket (coding A) on the other. The cable length is 0.5 meters and has an unshielded connector.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
- RS Stock No. 2407301
- Mfr. Part No. 1518261
Each
$90.10
- RS Stock No. 2544666
- Mfr. Part No. 1518119
Each
$118.41
- RS Stock No. 2544663
- Mfr. Part No. 1517961
Each
$116.18
- RS Stock No. 0519777
- Mfr. Part No. 1405989
1 Pack of 50
$3,659.68
Related links
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 500 mm












