Digilent 240 Series Straight Through Hole Pin Header, 6 Contact(s), 640 μm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 194-7655
- Mfr. Part No.:
- 240-004
- Brand:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.12
(exc. GST)
$2.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 187 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.12 |
| 5 + | $1.88 |
*price indicative
- RS Stock No.:
- 194-7655
- Mfr. Part No.:
- 240-004
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Pin Header | |
| Series | 240 | |
| Pitch | 640μm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 6.35mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.35mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Pin Header | ||
Series 240 | ||
Pitch 640μm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 6.35mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.35mm | ||
Voltage 600V | ||
Changes gender for any 6-pin female header, female to male
Connects any 2 digilent 6-pin cables together
Provides easy access for test and measurement
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Straight Board Connector Assembly 0.64 mm Pitch Unshrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICT Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
