Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
509-691
Mfr. Part No.:
1400610
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-10

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

3

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Type B

Straight, Valve Connector, Valve Connector

Voltage

300V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in black RAL 9005 with a free cable end and a valve connector B 10 mm featuring 1 LED with Z diode wiring and a cable length of 10 m.

Easy and safe 100 % electrically tested plug-in components

Convenient increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy