Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 494-810
- Mfr. Part No.:
- 1440685
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,263.15
(exc. GST)
$4,689.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,263.15 | $85.263 |
*price indicative
- RS Stock No.:
- 494-810
- Mfr. Part No.:
- 1440685
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Valve Connector | |
| Voltage | 110V | |
| Standards/Approvals | CHINA RoHS, CSA ID: 13631, CSAus ID: 13631, EN 175301-803, EU REACH, EU RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Valve Connector | ||
Voltage 110V | ||
Standards/Approvals CHINA RoHS, CSA ID: 13631, CSAus ID: 13631, EN 175301-803, EU REACH, EU RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to ensure reliable connections in demanding industrial environments. This robust cable features a PUR halogen-free construction, providing exceptional resistance to abrasion and environmental stressors. With its three-position valve connector and integrated LED status display, this cable enhances operational visibility and allows for seamless integration into automated systems. It is tailored for various applications, making it an essential component for modern automation solutions. The emphasis on durable materials and superior design ensures long-term reliability and performance, making it an ideal choice for industry professionals seeking efficiency and safety in their installations.
Shielding options available for reducing electromagnetic interference
Conductor cross-section optimised for effective signal transmission
Exceptional dynamic load capacity suitable for frequent movement in applications
Sustainability features comply with EU RoHS and REACH standards
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Straight 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
