Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 270-548
- Mfr. Part No.:
- 1415921
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,699.02
(exc. GST)
$1,868.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,699.02 | - |
| 10 - 24 | $1,563.15 | 7% |
| 25 + | $1,411.39 | 16% |
*price indicative
- RS Stock No.:
- 270-548
- Mfr. Part No.:
- 1415921
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 230V ac, 230V ac | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 230V ac, 230V ac | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to provide reliable connectivity for applications that require precise control and communication. Featuring a robust design with a PVC exterior and a three-position configuration, this cable ensures optimal performance in industrial environments. The black RAL 9005 finish not only adds aesthetic value but also enhances durability against various environmental factors.
Engineered to withstand a wide range of ambient temperatures ensuring reliable performance
Offers significant insulation resistance guaranteeing safety in high voltage scenarios
Designed for ease of installation with pre twisted wires streamlining setup processes
The compact size and lightweight design facilitate efficient handling and deployment
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight 30 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight 5 m
