Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 268-676
- Mfr. Part No.:
- 1415922
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,699.06
(exc. GST)
$1,868.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,699.06 |
| 10 - 24 | $1,563.20 |
| 25 + | $1,411.43 |
*price indicative
- RS Stock No.:
- 268-676
- Mfr. Part No.:
- 1415922
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to deliver reliable performance in various industrial applications. Featuring a robust PVC black sheath, it ensures durability even in demanding environments. The cable includes a 3-position valve connector B, making it an ideal choice for seamless integration with your equipment.
Compliant with various safety and environmental standards
Enhances machine availability by simplifying troubleshooting
Meets stringent insulation resistance standards for dependable performance
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
