Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- RS Stock No.:
- 496-299
- Mfr. Part No.:
- 1550999
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-299
- Mfr. Part No.:
- 1550999
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cULus, EAC-RoHS, REACH, EU RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cULus, EAC-RoHS, REACH, EU RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for optimal performance in demanding applications. It combines the robustness of PUR with a halogen free construction, ensuring durability and safety. With a sleek black RAL 9005 exterior, it exemplifies both functionality and modern design. The cable features an angled M8 connector configuration, promoting ease of installation in tight spaces. Designed specifically for the INTERBUS system, this cable supports reliable data transmission while maintaining high resistance to environmental stresses, making it an ideal choice for industrial communication tasks. Whether in fixed installations or flexible applications, this cable guarantees consistent connectivity, enhancing overall operational efficiency.
Shielding ensures interference free signal transmission
Ideal for both fixed and flexible installations
Designed for high performance data transfer over short and long distances
Rated for rigorous industrial use accommodating extreme temperatures
Easy to handle due to its manageable cable dimensions
Related links
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 8 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 10 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 500 mm
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 300 mm
- Phoenix Contact Male 4 way M12 2 m
