Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.80

(exc. GST)

$34.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.80
10 +$29.27

*price indicative

RS Stock No.:
496-080
Mfr. Part No.:
1453384
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

3m

Jacket Material

Polyvinyl Chloride, Polyurethane

Jacket Colour

Black

Connector Type A

Free Cable End

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Valve Connector

IP Rating

IP65, IP67

Standards/Approvals

EU RoHS, CSAus ID: 13631, DIN EN 60811 2 1, DIN VDE 0482, DIN EN 50265 2 1, UL 94 V-0, CHINA RoHS, CSA ID: 13631, UL FT 2, EU REACH

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity in automation tasks with its robust and flexible construction. Featuring a three-position valve connector and made from high-quality PUR/PVC material, it provides reliable performance in demanding environments. This cable excels in various applications, ranging from industrial machinery to automotive systems, ensuring seamless data transmission and precise control. The integration of a status display LED enhances usability, allowing users to easily monitor operational status. Engineered for durability, the cable withstands a wide temperature range and is IP65/IP67 rated, offering protection against dust and moisture, making it ideal for both fixed and mobile installations.

Integrated LED status display for instant operational feedback

Suitable for both fixed and flexible installations due to its robust design

IP65/IP67 rating provides excellent protection against environmental factors

Suitable for use in a wide range of temperatures, enhancing application scope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy