Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 3 m

Subtotal (1 pack of 50 units)*

$2,312.90

(exc. GST)

$2,544.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,312.90$46.258

*price indicative

RS Stock No.:
488-304
Mfr. Part No.:
1423029
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

3m

Connector Type A

Free Cable End

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Valve Connector

Standards/Approvals

DIN EN 50265 2 1, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, DIN VDE 0482, EU RoHS, UL 94 V-0, UL AWM Style 20549

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed specifically for versatile applications, offering exceptional reliability and performance in various industrial settings. Engineered with a 3-position configuration, this cable features a halogen-free construction that meets rigorous safety standards, ensuring durability in demanding environments. With a length of 3 metres, it effortlessly connects to valve connectors, providing a robust solution for automation tasks. This product not only enhances connectivity but also contributes to streamlined operations and increased productivity.

Designed with a free cable end for easy termination

Halogen free material enhances safety by reducing toxic emissions

IP65 and IP67 ratings ensure protection against dust and water ingress

Flexible installation options cater to diverse operational needs

Suitable for dynamic applications with high bending cycles

Resistant to oil and UV exposure for reliable performance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy