Phoenix Contact 3 way Free Cable End to Female 3 way Straight, Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 280-671
- Mfr. Part No.:
- 1413114
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.36
(exc. GST)
$35.60
(inc. GST)
- RS Stock No.:
- 280-671
- Mfr. Part No.:
- 1413114
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14131 | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EN 175301-803, EU RoHS, REACH SVHC, UL AWM Style 20549 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14131 | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EN 175301-803, EU RoHS, REACH SVHC, UL AWM Style 20549 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for optimum reliability and flexibility in industrial applications. With its three-position configuration and valve connector, it ensures superior performance for various sensor and actuator tasks. Crafted from halogen-free PUR, the cable not only delivers durability but also demonstrates excellent resistance to different environmental factors.
Offers exceptional flexibility making it suitable for various applications
IP67 rating ensures excellent protection against dust and water ingress
Includes a built in LED for status indication aiding in troubleshooting
Compliant with industrial standards for added confidence in performance
Designed to withstand extreme temperatures facilitating use in diverse environments
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight 30 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight 5 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m

