Phoenix Contact Male 2 way Plug, Plug to Female 2 way Straight Sensor Actuator Cable, 1.5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-677
Mfr. Part No.:
1410760
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14107

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Connector Type A

Plug, Plug

Connector Gender A

Male

Number of Contacts A

2

Number of Contacts B

2

Connector Gender B

Female

Connector Type B

Straight

Voltage

24V ac, 24V ac

Standards/Approvals

EAC, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 2-position, halogen-free PUR cable in black-gray RAL 7021. It features a straight Super seal plug with clip locking and A coding on one end and a straight Super seal socket with clip locking on the other. The cable has a length of 1.5 meters.

Flammability rating according to UL 94 HB

Seal material Silicon

Material of grip body TPU

Contact material CuZn (pin) or PhCuSn (socket)

Contact surface material nickel-plated

Contact carrier material PA 6.6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy