Phoenix Contact Male 2 way Plug, Plug to Female 2 way Straight, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 269-264
- Mfr. Part No.:
- 1410759
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,376.40
View bulk pricing optionsSubtotal (1 unit)*
$1,723.05
(exc. GST)
$1,895.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,723.05 | - |
| 10 + | $1,585.41 | $1,376.40 |
*price indicative
- RS Stock No.:
- 269-264
- Mfr. Part No.:
- 1410759
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14107 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Number of Contacts A | 2 | |
| Connector Type A | Plug, Plug | |
| Connector Gender A | Male | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14107 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Number of Contacts A 2 | ||
Connector Type A Plug, Plug | ||
Connector Gender A Male | ||
Number of Contacts B 2 | ||
Connector Type B Straight, Straight | ||
Connector Gender B Female | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for robust and reliable performance in mobile hydraulics applications. Crafted from PUR halogen-free materials, this cable is not only flexible but also capable of withstanding tough environmental conditions. With a sleek black-grey exterior, it encompasses a 0.6 m length, making it ideal for situations where space is limited.
Durable construction provides a long service life under dynamic conditions
Resistant to bending ensuring reliability in flexible installations
Meets rigorous safety standards including UL 94 HB
Black grey exterior provides a professional and discreet appearance
Related links
- Phoenix Contact Male 2 way Plug Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 300 mm
- Phoenix Contact Male 2 way Plug 5 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 3 way Plug to Straight 3 m
