Phoenix Contact Male 2 way Plug, Plug to Female 2 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 281-352
- Mfr. Part No.:
- 1410757
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,721.74
(exc. GST)
$1,893.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,721.74 | - |
| 10 + | $1,583.66 | 8% |
*price indicative
- RS Stock No.:
- 281-352
- Mfr. Part No.:
- 1410757
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-2P-SUSMS/ 0 | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 2 | |
| Connector Type A | Plug, Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Voltage | 24V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-2P-SUSMS/ 0 | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 2 | ||
Connector Type A Plug, Plug | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Voltage 24V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is a high-quality solution designed for mobile hydraulics applications. Made from halogen-free PUR material, it is built to withstand harsh environments, making it ideal for demanding industrial uses. With a compact length of 0.3 metres and a durable design, the cable features a 2-position configuration and is equipped with Super seal Clip locking connectors, ensuring secure and reliable connections.
Robust cable materials enhance resistance to abrasion and extreme conditions
Compatible with a range of applications in mobile hydraulics
Thermal endurance allows operation in a broad temperature range
Super seal connectors simplify connections reducing installation time
Related links
- Phoenix Contact Male 2 way Plug 300 mm
- Phoenix Contact Male 2 way Plug Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 5 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 3 way Plug to Straight 3 m
