Phoenix Contact Male 2 way Plug, Plug to Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,718.69

(exc. GST)

$1,890.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,718.69-
10 +$1,580.808%

*price indicative

RS Stock No.:
269-263
Mfr. Part No.:
1410755
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

5m

Jacket Material

Polyurethane

Connector Type A

Plug, Plug

Connector Gender A

Male

Number of Contacts A

2

Connector Type B

Straight

Voltage

24V ac, 24V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable offers a reliable solution for mobile hydraulics, designed to meet the demands of modern industrial applications. Constructed with a PUR halogen-free outer sheath, it delivers exceptional durability while resisting common environmental challenges. Its 2-position configuration, coupled with a straightforward plug and clip locking mechanism, ensures ease of installation and connectivity.

IP67 and IP69K ratings provide superior protection against moisture and debris

Easy installation with a plug straight Super seal for secure connections

Durable materials extend the lifespan of the cable in demanding environments

Resistance to oil and abrasion enhances its reliability in tough applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy