Phoenix Contact Male 2 way Plug, Plug to Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 268-368
- Mfr. Part No.:
- 1410752
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,704.77
(exc. GST)
$1,875.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,704.77 | - |
| 10 + | $1,568.39 | 7% |
*price indicative
- RS Stock No.:
- 268-368
- Mfr. Part No.:
- 1410752
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14107 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Plug, Plug | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14107 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Plug, Plug | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for optimal performance in mobile hydraulics applications. Crafted from PUR halogen-free materials, it ensures outstanding flexibility and durability while maintaining an elegant black-gray finish. The plug features a straight Super seal connection with reliable clip locking, making it suitable for challenging environments.
Lightweight design facilitates effortless handling during installation
Enhanced flexibility accommodates dynamic movements without damage
Resilient against abrasion and oil exposure ensuring lasting integrity
Designed for efficient signal transmission with minimal resistance
Related links
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 5 m
- Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 x 2 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way Plug 3 m
