Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$71.50

(exc. GST)

$78.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.50

*price indicative

RS Stock No.:
861-2771
Mfr. Part No.:
1453339
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Grey

Cable Length

1.5m

Connector Gender A

Male

Number of Contacts A

2

Connector Type A

M8

Connector Type B

KMYZ-9

Number of Contacts B

2

Voltage

24V

Standards/Approvals

EAC, RoHS

IP Rating

IP65, IP67, IP68

Sensor/actuator cable, 2-position, PUR, gray RAL 7001, Plug straight M8, on Valve connector Festo ZC, with 1 LED, cable length: 1.5 m

Easy and safe: 100% electrically tested plug-in components;Robust valve connector without protective circuit;Connecting cable specially for Festo KMYZ9 type valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy