Phoenix Contact Male 2 way Plug, Plug to 2 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 519-249
- Mfr. Part No.:
- 1410753
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-249
- Mfr. Part No.:
- 1410753
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Plug, Plug | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Plug, Plug | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 2-position, halogen-free PUR cable in black-gray RAL 7021. It features a straight Super seal plug with clip locking and A coding on one end and a free cable end on the other. The cable has a length of 3 meters.
Flammability rating according to UL 94 HB
Seal material Silicon
Material of grip body TPU
Contact material CuZn
Contact surface material nickel-plated
Contact carrier material PA 6.6
Related links
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Plug to Straight 3 m
- Phoenix Contact Male 2 way Type A Plug to 2 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 300 mm
- Phoenix Contact Male 2 way Plug Straight Sensor Actuator Cable, 600 mm
