Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 493-655
- Mfr. Part No.:
- 1424970
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-655
- Mfr. Part No.:
- 1424970
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 250, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 250, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for robust and reliable connectivity in various industrial applications. Engineered with precision, it features a straight M12 plug and socket interface, ensuring ease of installation and maintenance. Tailored to meet industry standards, this cable supports a three-position configuration and is crafted from durable PVC material, capable of withstanding harsh environmental conditions. Its high performance is further enhanced by features such as an overvoltage category of II and a degree of protection up to IP68, which makes it suitable for demanding operational environments. Whether for machine building or control cabinet manufacturing, this cable stands as an essential component for seamless automation solutions.
Designed for sensor and actuator applications enhancing system integration
Robust PVC outer sheath providing excellent resistance to mechanical stress
Three position connectivity ensures reliable signal transmission
IP68 rating keeps connections secure even in wet or dusty conditions
Wide operating temperature range allows for versatility in various climates
Meets international standards ensuring compatibility across different regions
Lightweight construction facilitates easy handling and installation
Non shielded design reduces electromagnetic interference promoting clearer signals
Related links
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 2 m










