Phoenix Contact Male 3 way M8, Right Angle to Female 3 way M12, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 282-082
- Mfr. Part No.:
- 1682414
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,717.59
(exc. GST)
$1,889.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,717.59 |
| 10 + | $1,579.61 |
*price indicative
- RS Stock No.:
- 282-082
- Mfr. Part No.:
- 1682414
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is a meticulously designed solution for seamless connection in a variety of industrial applications. Crafted with durability and reliability in mind, this cable employs a three-position configuration to facilitate efficient signal transmission. It features a protective PUR outer layer that ensures resilience against harsh environmental conditions while remaining flexible for ease of installation.
Resistance to oil acids and solvents makes it ideal for industrial settings
Meets multiple international standards for connector safety and reliability
Flexible cable design allows for tight bending radii and easy routing
Related links
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
- WAGO Female 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
