Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12, M12, Straight, Straight Actuator/Sensor Cable, 10 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,780.02

(exc. GST)

$1,958.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,780.02-
10 +$1,637.757%

*price indicative

RS Stock No.:
270-201
Mfr. Part No.:
1425111
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Colour

Yellow

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

Straight Plug M12

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable represents cutting-edge connectivity and durability tailored for both industrial and commercial applications. Ideal for standard environments, this cable supports a range of tasks, delivering reliable performance with its robust construction and user-friendly design.

Meets stringent IP65 IP67 and IP68 ratings for excellent ingress protection

Optimised for ease of use in various industrial settings

Backed by multiple approvals and classifications to ensure compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy