Helukabel H05V-K Series Purple 0.5 mm² Hook Up Wire, 20 AWG, 100 m, Polyvinyl Chloride, 29088
- RS Stock No.:
- 361-892
- Mfr. Part No.:
- 29088
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$27.60
(exc. GST)
$30.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $27.60 | $0.276 |
*price indicative
- RS Stock No.:
- 361-892
- Mfr. Part No.:
- 29088
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | IEC 60332-1, IEC 60228 cl.5, IEC 60227-3, EC Low-Voltag2006/95/EC, DIN VD0482-332-1-2, DIN VD0472 part 804 test method B, DIN VD0295 cl.5, DIN VD0285-525-2-31 / DIN EN 50525-2-31, DIN VD0207-363-3 / DIN EN 50363-3, DIN EN 60332-1-2, BS 6360 cl.5 | |
| Cable Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | H05V-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5 mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals IEC 60332-1, IEC 60228 cl.5, IEC 60227-3, EC Low-Voltag2006/95/EC, DIN VD0482-332-1-2, DIN VD0472 part 804 test method B, DIN VD0295 cl.5, DIN VD0285-525-2-31 / DIN EN 50525-2-31, DIN VD0207-363-3 / DIN EN 50363-3, DIN EN 60332-1-2, BS 6360 cl.5 | ||
Cable Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series H05V-K | ||
- COO (Country of Origin):
- DE
Related links
- RS PRO H05V-K Series Purple 1 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Kabeltronik LIYV Series Purple 0.5 mm² 100 m LIYV 0.50 MM² VIOLET
- Helukabel H05V-K Series Yellow 0.5 mm² Hook Up Wire 100 m 29089
- Helukabel H05V-K Series Grey 0.5 mm² Hook Up Wire 100 m 29087
- Helukabel H05V-K Series Green 0.5 mm² Hook Up Wire 100 m 29091
- Helukabel H05V-K Series Black 1 mm² Hook Up Wire 100 m 29113
- Helukabel H05V-K Series Blue 1 mm² Hook Up Wire 100 m 29115
- Helukabel H05V-K Series Brown 1 mm² Hook Up Wire 100 m 29116