Phoenix Contact Male 3 way M12, Straight to 3 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 pack of 10 units)*

$418.64

(exc. GST)

$460.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$418.64$41.864

*price indicative

RS Stock No.:
497-205
Mfr. Part No.:
1409516
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

2m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Type A

M12, Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

3

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

Div. 2, Groups A, UL, USA / Canada Class I

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position, yellow PVC cable with shielding, featuring a straight M12 plug with A coding on one end and a free cable end, with a cable length of 2 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy