onsemi NCV7812BTG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
- RS Stock No.:
- 785-7437
- Mfr. Part No.:
- NCV7812BTG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-7437
- Mfr. Part No.:
- NCV7812BTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- onsemi KA7912TU Voltage Regulator 1A TO-220
- onsemi MC7912ACD2TR4G Voltage Regulator 1A D2PAK
- ROHM BAJ2CC0FP-E2 Voltage Regulator 1A TO-252
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- onsemi MC7918CTG Voltage Regulator 1A TO-220
- onsemi NCP7815TG Voltage Regulator 1A TO-220
- onsemi MC7815BTG Voltage Regulator 1A TO-220
- onsemi KA7805AETU Voltage Regulator 1A TO-220
