Nidec Components Surface Slide Switch DPDT DP 300mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$6.70

(exc. GST)

$7.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,785 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$1.34$6.70-
25 - 95$1.31$6.552%
100 - 295$1.28$6.404%
300 - 695$1.25$6.256%
700 +$1.22$6.108%

*price indicative

Packaging Options:
RS Stock No.:
244-3683
Mfr. Part No.:
CUS-22TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

DP

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Standards/Approvals

RoHS

Length

10mm

Series

CUS

Depth

6mm

Width

4mm

Mechanical Life

30000Cycles

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
VN
The NIDEC COPAL ELECTRONICS CUS series slide switch used for applications such as mobile stereos, LCD TV, Camcorders.

Low-profile of 1.4 mm

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy