Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 2 m
- RS Stock No.:
- 496-065
- Mfr. Part No.:
- 1439599
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.13
(exc. GST)
$47.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.13 |
| 10 + | $39.68 |
*price indicative
- RS Stock No.:
- 496-065
- Mfr. Part No.:
- 1439599
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, CSAus, EAC, EN 175301 803, IEC 61076 2 101, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, CSAus, EAC, EN 175301 803, IEC 61076 2 101, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to offer robust connectivity solutions for a wide range of applications. Engineered with a 3-position plug, the cable features a straight M12 connector and a valve connector for seamless integration into existing systems. Its PUR halogen-free construction ensures not only durability but also compliance with stringent environmental standards. The products capabilities include a nominal voltage of 24 V and a current rating of 4 A, making it reliable for industrial environments. It is successfully characterised by a well-defined environmental range, allowing operation in temperatures as extreme as -40 °C to 80 °C under fixed installation and -20 °C to 80 °C in flexible setups. With its exceptional features designed for flexibility and endurance, this cable is an ideal choice for automation and control applications.
Incorporates a status display LED for real-time feedback
Maintains high insulation resistance, ensuring reliable performance
Features colour-coded wires for intuitive and error-free connections
Suitable for a variety of harsh environments, enhancing operational flexibility
