Phoenix Contact Male 3 way M12, Straight to 3 way Straight, Valve Connector Sensor Actuator Cable, 1 m

Subtotal (1 pack of 25 units)*

$1,298.41

(exc. GST)

$1,428.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,298.41$51.936

*price indicative

RS Stock No.:
493-416
Mfr. Part No.:
1400698
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Straight, Valve Connector

Voltage

24V

IP Rating

IP65, IP67

Standards/Approvals

CCSAUS, CSA, CSAus, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, DIN VD0482, EAC-RoHS, EU REACH, EU RoHS, UL 94 HB

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray (RAL 7021). It features a straight M12 SPEEDCON plug with A coding on one end and a valve connector A with 1 LED and Z diode wiring on the other. The cable has a length of 1 meter.

Outer sheath and material PUR

External sheath and color black-gray RAL 7021

Conductor material Bare Cu litz wires

Material wire insulation PP

Overall twist 3 wires twisted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy