Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 3 m

Subtotal (1 pack of 50 units)*

$3,272.47

(exc. GST)

$3,599.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,272.47$65.449

*price indicative

RS Stock No.:
518-080
Mfr. Part No.:
1400783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Cable Length

3m

Jacket Colour

Black, Grey

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Valve Connector

Voltage

24V

Standards/Approvals

CHINA RoHS, CSAus ID: 13631, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, DIN VD0482, EU RoHS

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray RAL 7021. It features a straight M12 plug with A coding and 1 LED on one end, and a valve connector CI (9.4 mm) with 1 LED on the other. The wiring includes a Z diode. The cable has a length of 3 meters.

Outer sheath and material PUR

External sheath and color black-gray RAL 7021

Conductor material Bare Cu litz wires

Material wire insulation PP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy